You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI To Scart Converter -
PSG3369
Product Overview
- Output video resolution: 480i/576i
- Supports HDMI input reolution up to 4K UHD @30Hz
- MHL Compatible, supports connection of smartphones and tablets
- Compatible with HDMI 1.4b & HDCP
- PAL / NTSC format selection switch
- 3.5mm Audio output for headphone connection
- Connections: HDMI in, Scart out, 3.5mm audio out
- LED power status indicator
- Dimensions (HxWxD): 25x61x73mm
- 1 Year manufacturer warranty
Contents
Converter, AC adaptor and user guide
Product Information
Technical Documents (1)
51 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
29 more will be available week commencing 30/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
29 more will be available week commencing 30/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.95 (£15.54) | ( ) |
3+ | £12.70 (£15.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.