You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI to Composite AV Converter - 

PSG3375

PSG3375 - HDMI to Composite AV Converter
PSG3375 - HDMI to Composite AV Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3375
Order Code:
AV28986

Product Overview

Plug and play adaptor that converts a high definition HDMI input to a CVBS output, ideal for older TVs without an HDMI connection.
  • Output video resolution: 480i/576i
  • Supports HDMI input resolutions up to 4K UHD @30Hz
  • Compatible with HDMI 1.4b & HDCP
  • PAL / NTSC format selection switch
  • 3.5mm Stereo output for headphone connection
  • Connections: HDMI in, CVBS RCA out, 3.5mm audio out
  • LED indicator for power status
  • Dimensions (HxWxD): 23x61x73mm
  • 1 Year manufacturer warranty

Contents

Converter, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

204 In stock Need more?

???PF_PDP_RSP_SUP???

£10.90 ( £13.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.90 (£13.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.10 (£12.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --