You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IR Over HDMI Extender Kit -
PSG3401
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3401
- Order Code:
- AV29012
- Product Range
- -
Product Overview
- IR frequency range: 20kHz - 60kHz
- Up to 10m IR receiver range
- Plug and play connections and setup
- Bi-directional design, either lead can accept IR receiver
- IR receiver cable length: 1.5m
- IR emitter cable length: 3m
- Powered by HDMI connection
Contents
2x HDMI adaptor leads, IR receiver and IR emitter
Product Information
Technical Documents (1)
157 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.15 (£14.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























