You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Wireless Audio Amplifier with Long Range Audio Extender Kit -
PSG3417
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3417
- Order Code:
- AV29093
- Product Range
- -
Product Overview
- Amplifier power: 2x 25W RMS Class D
- Bluetooth v4.2 technology with Qualcomm aptX, distance over 10m
- Long range balanced audio transmission up to 100m over Cat5 (cascading function to expand speaker numbers)
- Automatically switch input between wireless (high priority) and 3.5mm AUX IN
- Can be used with voice assistance device (e.g. Alexa)
- Remote control with IR learning function; other controls can be learned and used to control the amplifier
- Power supply: 24V DC via supplied PSU
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless
Contents
Wireless amplifier device, IR receiver with LED indicator, Remote control, 24V DC power adaptor
Footnotes
Product Information
Technical Documents (1)
190 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £28.00 (£33.60) | ( ) | 
| 3+ | £27.25 (£32.70) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                