You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium 4K HDMI Lead 60Hz with Ethernet, Gold Plated, 0.5m -
PSG3435-HDMI-0.5M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3435-HDMI-0.5M
- Order Code:
- AV29224
- Product Range
- Pro Signal 4K HDMI Leads
- Technical Datasheet:
- PSG3435-HDMI-0.5M Datasheet
Product Range Selector (Pro Signal 4K HDMI Leads)
See all from this product rangeProduct Overview
- Silvery metal shell
- Black PVC
- Gold plated
- Red control LED
Applications
Audio Visual, Low Voltage, Video & Vision
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- Pro Signal 4K HDMI Leads
Technical Documents (1)
948 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 27/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
600 more will be available week commencing 27/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.65 (£3.18) | ( ) |
3+ | £2.50 (£3.00) | ( ) |
25+ | £2.40 (£2.88) | ( ) |
50+ | £2.30 (£2.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.