You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Type-C Standard Lead, 1m -
PSG3440
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3440
- Order Code:
- AV29229
- Product Range
- -
- Technical Datasheet:
- PSG3440 Datasheet
Product Overview
- 100% open short miss wire test
- HI-Pot Test: DC 300V/10ms
- Insulation resistance: 5MΩ min.
- Thunderbolt 3 Type-CM black insulator
- Nickel plating
Applications
Audio Visual, Low Voltage, Video & Vision
Contents
Lead only
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 3.1
- :
- Black
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
296 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.70 (£3.24) | ( ) |
| 3+ | £2.45 (£2.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























