You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Way HDMI 2.0 4K 60Hz Switch - 

PSG3441

PSG3441 - 3 Way HDMI 2.0 4K 60Hz Switch
PSG3441 - 3 Way HDMI 2.0 4K 60Hz Switch
PSG3441 - 3 Way HDMI 2.0 4K 60Hz Switch
PSG3441 - 3 Way HDMI 2.0 4K 60Hz Switch
PSG3441 - 3 Way HDMI 2.0 4K 60Hz Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3441
Order Code:
AV29230

Product Range Selector (Pro Signal HDMI 2.0 Switches)

See all from this product range

Product Overview

This 18Gb/s 3 way HDMI 2.0 switcher can switch between any three connected HDMI sources to a single HDMI-ready display. It supports video resolutions up to 4K2K @50/60Hz YCbCr 4:4:4. The product supports HDR, HDR10, Dolby Vision & HLG, also in 3D format. The switch has low power consumption of 5V DC via a provided USB lead. Intuitive operation with the onboard button or supplied remote control.
  • Connect to HDMI source devices such as DVD player or Playstation with HDMI lead
  • The corresponding LED will illuminate when the HDMI input port connects an active source device
  • Press a button to switch HDMI source signal for the HDMI output
  • Connect to one HDMI display device such as HDTV or Monitor with HDMI lead
  • DC 5V power input connector (lead supplied)
  • Connect IR Receiver lead to receive the remote control signal
  • HDCP 2.2/1.x
  • Outputs: 1x HDMI 2.0 (A)
  • Inputs: 3x HDMI 2.0 (A), 1x IR (3.5mm stereo jack)
  • Power supply: 5V DC 1A, 1.5W
  • Audio: PCM2.0/5.1/7.1CH, Dolby 5.1, DTS 5.1, Dolby True HD, DTS-HD Master Audio
  • Video resolution: Up to 4k2k @60Hz (18Gbps, 8-bit)
  • Dimensions (HxWxD): 19x87x60mm
  • Weight: 60g

Applications

Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual

Contents

HDMI Switch, Remote Control, IR Receiver Lead, USB Power Lead and user guide

Product Information


:
Pro Signal HDMI 2.0 Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

185 In stock Need more?

???PF_PDP_RSP_SUP???

£12.98 ( £15.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.98 (£15.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £12.70 (£15.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --