You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Way HDMI 2.0 4K 60Hz Switch -
PSG3442
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3442
- Order Code:
- AV29231
- Product Range
- Pro Signal HDMI 2.0 Switches
Product Range Selector (Pro Signal HDMI 2.0 Switches)
See all from this product rangeProduct Overview
- Connect to HDMI source devices such as DVD player or Playstation HDMI lead
- The corresponding LED will illuminate when the HDMI input port connects an active source device
- Press a button to switch HDMI source signal for the HDMI output
- Connect to one HDMI display device such as HDTV or Monitor with HDMI lead
- DC 5V power input connector (lead supplied)
- Connect IR Receiver lead to receive the remote control signal
- HDCP 2.2/1.x
- Outputs: 1x HDMI 2.0 (A)
- Inputs: 5x HDMI 2.0 (A), 1x IR (3.5mm stereo jack)
- Power supply: 5V DC 1A, 1.5W
- Audio: PCM2.0/5.1/7.1CH, Dolby 5.1, DTS 5.1, Dolby True HD, DTS-HD Master Audio
- Video resolution: Up to 4k2k @60Hz (18Gbps, 8-bit)
- Dimensions (HxWxD): 19x87x60mm
- Weight: 60g
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual
Contents
HDMI Switch, Remote Control, IR Receiver Lead, USB Power Lead and user guide
Product Information
- :
- Pro Signal HDMI 2.0 Switches
Technical Documents (1)
181 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.20 (£24.24) | ( ) |
| 3+ | £19.70 (£23.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























