You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x4 4K UHD HDMI 2.0 Matrix Switch, HDCP 2.2 -
PSG3450
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3450
- Order Code:
- AV29284
- Product Range
- -
Product Overview
- Supports resolutions up to 4Kx2K @60Hz
- Intuitive operation via IR remote, selection buttons and RS232 PC control
- 18Gb/s Maximum transfer rate (600Mhz bandwidth)
- Compliant with HDMI 2.0 and HDCP 2.2
- Connections: 4x HDMI in/out, RS232
- Wireless remote requires 1x CR2025 battery
Contents
Switch, AC adaptor, remote control, mounting brackets and user guide
Product Information
Technical Documents (1)
16 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
25 more will be available week commencing 04/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
25 more will be available week commencing 04/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.00 (£150.00) | ( ) |
3+ | £117.00 (£140.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.