You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p FHD / 4K UHD Point to Point HDMI Extender over Cat6 / Cat7, 70m -
PSG3452
Product Overview
- Easily extend an HDMI signal over a single Cat6/7 network cable
- Visually lossless transmission with zero latency
- Supports video resolutions up to 1080p Full HD @60Hz at up to 70m transmission range
- Supports video resolutions up to 4K UHD @30Hz at up to 40m transmission range
- PCM, LPCM and DTS/DTS HD audio formats
- HDMI 1.4 and HDCP 1.4 compliant
- HDMI loop output for display on a local TV
- 3.5mm Audio output for connection to amplifier unit or headphones
- Compact and durable aluminium alloy housings
- Reliable operation with Lightning, surge and ESD protection
- Dimensions (HxWxD): 18x75x80mm (each)
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
Deliveries start from 28/07/25
Order now. Pay nothing until products are dispatched197 more will be available week commencing 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.00 (£50.40) | ( ) |
3+ | £40.50 (£48.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.