You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Bidirectional IR Repeater Kit - 

PSG3459

PSG3459 - Wireless Bidirectional IR Repeater Kit
PSG3459 - Wireless Bidirectional IR Repeater Kit
PSG3459 - Wireless Bidirectional IR Repeater Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3459
Order Code:
AV29434

Product Overview

A wireless, bidrecitonal repeater kit that does an excellent job at receiving your IR remote signal, and transmitting it to places the standalone remote can't reach. If you have installations behind walls or in a closed cabinet that require an IR remote to operate, this is the perfect solution to save you time and energy. This smart and intuitive device is compatible with all major Audio/Video brands and is also compatible with Alexa, Google and Logitech smart devices.
  • Bi-directional wireless repeater kit
  • Works with all major brand of Audio/Video IR remote controls
  • Can transmit IR signals from a remote control to a place unreachable by the standalone remote
  • RF Interference and noise suppression for more reliable and seamless transmission
  • Can operate up to 100m in an open space
  • Radio frequency: 866MHz
  • IR Carrier tuning frequency: 20-60kHz
  • IR Receiver distance: Up to 7m
  • Transmitter frequency: 38kHz and 56kHz
  • Powered by 5V, 1A PSU (Supplied)

Applications

Audio, Video & Vision

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

32 In stock

Available until stock is exhausted

£26.96 ( £32.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.96 (£32.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --