You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD HDMI 2.0 Audio Extractor with Downmix -
PSG3461
Product Overview
- Supports bitstream audio downmixing to analogue stereo output
- HDMI Passthrough audio input to HDMI and optical audio output
- HDMI resolutions up to 4Kx2K @60Hz with 18Gb/s bandwidth
- Optical audio supports 2 Channel LPCM, 2/5.1 Channel Dolby Digital and 2/5.1 Channel DTS
- 10-bit HDR (High Dynamic Range) passthrough
- HDMI High Bit Rate (HBR) support
- Compliant with HDMI 2.0b, HDCP 2.2 and DVI
- Connections: HDMI in/out, L/R RCA out, Toslink out
- Dimensions (HxWxD): 20x74x61mm
Contents
Audio extractor, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.50 (£65.40) | ( ) |
3+ | £53.00 (£63.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.