You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black - 

PSG3464-HDMI-1M

PSG3464-HDMI-1M - Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black
PSG3464-HDMI-1M - Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black
PSG3464-HDMI-1M - Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black
PSG3464-HDMI-1M - Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black
PSG3464-HDMI-1M - Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black
PSG3464-HDMI-1M - Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black
PSG3464-HDMI-1M - Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 1m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3464-HDMI-1M
Order Code:
AV29461
Product Range
Pro Signal 8K HDMI Leads
Technical Datasheet:
PSG3464-HDMI-1M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 8K HDMI Leads)

See all from this product range

Product Overview

High speed HDMI lead, suitable for 8K (7680x4320) signal transmission. It features gold plated and tinplate plugs, and 5mm copper foil, all in durable black PVC jacket.
  • HDMI 2.1 certified, supporting resolutions up to 8K @60Hz and 4K @120Hz
  • Suitable for resolutions up to 8K (7680x4320) @60Hz
  • Durable PVC cable jacket
  • Gold plated connectors
  • Contact resistance: 3Ω max.
  • Insulation resistance: 5MΩ min.
  • Official ultra certified holographic logo
  • Bandwidth capability up to 48Gb/s
  • Supports dynamic HDR formats

Applications

Audio Visual, Audio, Signal Processing, Installations, Business, Domestic

Contents

Lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
3.28ft

:
1m

:
Black

:
Pro Signal 8K HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

802 In stock

1,000 more will be available week commencing 10/08/25
1,500 more will be available week commencing 09/09/25
1,200 more will be available week commencing 15/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.70 ( £3.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.70 (£3.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.45 (£2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.35 (£2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --