You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra High Speed 8K Certified 60Hz HDMI Lead, Gold Plated, 4m, Black -
PSG3468-HDMI-4M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3468-HDMI-4M
- Order Code:
- AV29465
- Product Range
- Pro Signal 8K HDMI Leads
- Technical Datasheet:
- PSG3468-HDMI-4M Datasheet
Product Range Selector (Pro Signal 8K HDMI Leads)
See all from this product rangeProduct Overview
- HDMI 2.1 certified, supporting resolutions up to 8K @60Hz and 4K @120Hz
- Suitable for resolutions up to 8K (7680x4320) @60Hz
- Durable PVC cable jacket
- Gold plated connectors
- Contact resistance: 3Ω max.
- Insulation resistance: 5MΩ min.
- Official ultra certified holographic logo
- Bandwidth capability up to 48Gb/s
- Supports dynamic HDR formats
Applications
Audio Visual, Audio, Signal Processing, Installations, Business, Domestic
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 13.2ft
- :
- 4m
- :
- Black
- :
- Pro Signal 8K HDMI Leads
Technical Documents (1)
145 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.86 (£4.63) | ( ) |
3+ | £3.69 (£4.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.