You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m - 

PSG3481-HDMI-4M

PSG3481-HDMI-4M - Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m
PSG3481-HDMI-4M - Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m
PSG3481-HDMI-4M - Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m
PSG3481-HDMI-4M - Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m
PSG3481-HDMI-4M - Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m
PSG3481-HDMI-4M - Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m
PSG3481-HDMI-4M - Ultra High Speed 8K 60Hz HDMI Lead, Gold Plated, 4m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3481-HDMI-4M
Order Code:
AV29478
Product Range
Pro Signal Premium HDMI Leads
Technical Datasheet:
PSG3481-HDMI-4M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal Premium HDMI Leads)

See all from this product range

Product Overview

Ultra high speed premium HDMI lead, suitable for 8K (7680x4320) signal transmission, together with Ethernet. It features gold plated tinplate plugs and 5mm copper foil, all in durable black PVC jacket.
  • Suitable for resolutions up to 8K (7680x4320) @60Hz
  • Durable PVC lead jacket
  • 5mm Copper foil
  • Gold plated tinplate connectors
  • Contact resistance: 5Ω max.
  • Insulation resistance: 5MΩ min.
  • HDMI with Ethernet
  • Bandwidth capability up to 48Gb/s
  • Supports dynamic HDR formats
  • HDMI 2.1 supporting resolutions up to 8K @60Hz and 4K @120Hz

Applications

Audio Visual, Audio, Signal Processing, Installations, Business, Domestic

Contents

Lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
13.2ft

:
4m

:
Black

:
Pro Signal Premium HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

287 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£5.25 ( £6.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.25 (£6.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.10 (£6.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --