You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 1.2V DisplayPort M-M Lead 60Hz, 1m -
PSG3483-DP-1M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3483-DP-1M
- Order Code:
- AV29480
- Product Range
- Pro Signal DisplayPort Leads
- Technical Datasheet:
- PSG3483-DP-1M Datasheet
Product Range Selector (Pro Signal DisplayPort Leads)
See all from this product rangeProduct Overview
- Suitable for resolutions up to 4K @60Hz
- Durable PVC lead jacket
- Gold plated tinplate connectors
- Contact resistance: 5Ω max.
- Insulation resistance: 5MΩ min.
- ABS shells
Applications
Audio Visual, Audio, Signal Processing, Installations, Business, Domestic
Contents
Lead only
Product Information
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Pro Signal DisplayPort Leads
Technical Documents (1)
787 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,500 more will be available week commencing 15/10/25
2,500 more will be available week commencing 15/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.72 (£3.26) | ( ) |
3+ | £2.60 (£3.12) | ( ) |
25+ | £2.45 (£2.94) | ( ) |
50+ | £2.36 (£2.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.