You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8K 1.4V DisplayPort M-M Lead 60Hz, 5m - 

PSG3494-DP-5M

PSG3494-DP-5M - 8K 1.4V DisplayPort M-M Lead 60Hz, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3494-DP-5M
Order Code:
AV29491
Product Range
Pro Signal DisplayPort Leads
Technical Datasheet:
PSG3494-DP-5M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal DisplayPort Leads)

See all from this product range

Product Overview

High speed DisplayPort lead, suitable for 8K signal transmission. It features gold plated plugs and black ABS shell, all in durable black PVC jacket.
  • Suitable for resolutions up to 8K @60Hz
  • Durable PVC lead jacket
  • Gold plated tinplate connectors
  • Contact resistance: 5Ω max.
  • Insulation resistance: 5MΩ min.
  • ABS shells

Applications

Audio Visual, Audio, Signal Processing, Installations, Business, Domestic

Contents

Lead only

Product Information


:
DisplayPort Plug

:
DisplayPort Plug

:
16.5ft

:
5m

:
Black

:
Pro Signal DisplayPort Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

34 In stock

500 more will be available week commencing 08/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£7.10 ( £8.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.10 (£8.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £6.80 (£8.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £6.50 (£7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.30 (£7.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --