You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed AOC 8K UHD 48Gbps HDMI 2.1 Active Fibre Optic Lead, 10m -
PSG3496-HDMI-10M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3496-HDMI-10M
- Order Code:
- AV29971
- Product Range
- Pro Signal AOC HDMI 2.1 Leads
- Technical Datasheet:
- PSG3496-HDMI-10M Datasheet
Product Range Selector (Pro Signal AOC HDMI 2.1 Leads)
See all from this product rangeProduct Overview
- Capable of transmitting HDMI signals up to 10m
- Supports video resolutions up to 8K UHD (4:4:4)
- Video bandwidth up to 48Gb/s @60Hz
- Metal headshells with laser etched descriptions
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 32.81ft
- :
- 10m
- :
- Black
- :
- Pro Signal AOC HDMI 2.1 Leads
Technical Documents (1)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched
149 more will be available week commencing 29/07/25
250 more will be available week commencing 09/09/25
250 more will be available week commencing 15/10/25
500 more will be available week commencing 14/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.50 (£43.80) | ( ) |
3+ | £35.00 (£42.00) | ( ) |
25+ | £33.00 (£39.60) | ( ) |
50+ | £32.00 (£38.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.