You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed AOC 8K UHD 48Gbps HDMI 2.1 Active Fibre Optic Lead, 15m - 

PSG3497-HDMI-15M

PSG3497-HDMI-15M - High Speed AOC 8K UHD 48Gbps HDMI 2.1 Active Fibre Optic Lead, 15m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3497-HDMI-15M
Order Code:
AV29972
Product Range
Pro Signal AOC HDMI 2.1 Leads
Technical Datasheet:
PSG3497-HDMI-15M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal AOC HDMI 2.1 Leads)

See all from this product range

Product Overview

High Speed HDMI 2.1 lead that utilises fibre optic cable to carry the HDMI signal. Fibre optic technology allows for a much greater transmission range than standard HDMI cables.
  • Capable of transmitting HDMI signals up to 15m
  • Supports video resolutions up to 8K UHD (4:4:4)
  • Video bandwidth up to 48Gb/s @60Hz
  • Metal headshells with laser etched descriptions

Contents

HDMI lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
49.21ft

:
15m

:
Black

:
Pro Signal AOC HDMI 2.1 Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

122 In stock

100 more will be available week commencing 09/09/25
250 more will be available week commencing 15/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£42.00 ( £50.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £42.00 (£50.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.20 (£48.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £38.00 (£45.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £36.50 (£43.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --