You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type-C To HDMI 4K 60Hz Adaptor with HDR -
PSG3510
Product Range Selector (USB Type-C To HDMI 4K 60HZ Cable HDR)
See all from this product rangeProduct Overview
- Aluminium plated
- Converts HDMI to USB Type-C
- HDR Enabled
- 4K/60Hz
- DP1.2 Alt mode
- Supports HDCP2.2 & HDCP1.4
- Up to 12-bit colour depth output
- RGB4:4:4/YCbCr4:4:4/YCbCr4:2:2
Applications
Audio Visual, Televisions, LCD Displays
Product Information
- :
- HDMI
- :
- USB Type C
Technical Documents (0)
185 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.60 (£10.32) | ( ) |
3+ | £7.90 (£9.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.