You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4K UHD 60Hz HDMI 2.0 Extension Splitter with IR, 70m - 

PSG3525

PSG3525 - 2 Way 4K UHD 60Hz HDMI 2.0 Extension Splitter with IR, 70m
PSG3525 - 2 Way 4K UHD 60Hz HDMI 2.0 Extension Splitter with IR, 70m
PSG3525 - 2 Way 4K UHD 60Hz HDMI 2.0 Extension Splitter with IR, 70m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3525
Order Code:
AV30290

Product Range Selector (Pro Signal 4K Extension Splitters)

See all from this product range

Product Overview

Comprehensive AV distribution solution that splits and extends a 4K HDMI source over standard network cable for two identical outputs. Visually lossless image compression with ipcolor IMAGE standard, provides superior results when compared with other compression technologies.The extender provides a HDMI loop display port as well as IR passthrough for convenient control at remote location. Suitable for commercial and educational applications with additional support for RS232 control allows for integration into professional systems.
  • Transmission distance up to 70m using standard Cat6/7 network cables
  • HDMI loop-through for simultaneous local and remote display
  • Supports resolutions up to 4K UHD @60Hz
  • Dolby Digital 5.1, DTS/DTS-HD and LPCM audio format support
  • EDID passthrough with DIP switches for manual settings
  • Supports RS232 command control
  • Passthrough IR support (20-60kHz)
  • HDMI 2.0 and HDCP 2.2 compliant
  • Integrated PoC (Power over Cable) support, receivers do not need additional PSUs
  • Durable metal housings with lightning, surge and ESD protection
  • Transmitter connections: HDMI in/out, 2x RJ45 out, 3.5mm IR out, RS232
  • Receiver connections: HDMI out, RJ45 in, 3.5mm IR in
  • Transmitter dimensions (HxWxD): 24x264x104mm
  • Receiver dimensions (HxWxD): 26x106x99mm
  • Supplied with adaptor 'ears' for rack mounting

Contents

Transmitter, 2x receiver, AC adaptor, IR extender, IR receiver, RS232 terminal block, mounting kit and user guide

Footnotes

Note: Receiver provides power input connection in event network does not support PoC, no additional PSU included.

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

24 In stock

25 more will be available week commencing 28/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£180.00 ( £216.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £180.00 (£216.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £167.00 (£200.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --