You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz HDMI to DisplayPort Lead, 3m -
PSG3528 3M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3528 3M
- Order Code:
- AV30348
- Technical Datasheet:
- PSG3528 3M Datasheet
Product Range Selector (Pro Signal 4K HDMI to DisplayPort Leads)
See all from this product rangeProduct Overview
- Supports resolutions up to 4K UHD @60Hz
- Bandwidth up to 18Gb/s
- Supports High Dynamic Range (HDR)
- Integrated USB 2.0 connector for power
- Durable ABS shells with gold plated connectors
Product Information
- :
- HDMI A Plug
- :
- DisplayPort Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Pro Signal 4K HDMI to DisplayPort Leads
Technical Documents (1)
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.95 (£17.94) | ( ) |
3+ | £13.75 (£16.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.