You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 60Hz HDMI Male to DisplayPort Female Adaptor Lead, 0.25m - 

PSG3529 0.25M

PSG3529 0.25M - 4K 60Hz HDMI Male to DisplayPort Female Adaptor Lead, 0.25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3529 0.25M
Order Code:
AV30350
Technical Datasheet:
PSG3529 0.25M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 4K HDMI to DisplayPort Adaptor Cables)

See all from this product range

Product Overview

Adaptor cable that provides a convenient solution for connecting a DisplayPort lead to an HDMI source. The adaptor is powered by a USB connection and supports resolutions up to 4K UHD @60Hz with High Dynamic Range.
  • Supports resolutions up to 4K UHD @60Hz
  • Bandwidth up to 18Gb/s
  • Supports High Dynamic Range (HDR)
  • Integrated USB 2.0 connector for power
  • Durable ABS shells with gold plated connectors

Product Information


:
HDMI A Plug

:
DisplayPort Socket

:
0.82ft

:
0.25m

:
Black

:
Pro Signal 4K HDMI to DisplayPort Adaptor Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

70 In stock Need more?

???PF_PDP_RSP_SUP???

£12.00 ( £14.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.00 (£14.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.60 (£13.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --