You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x4 4K UHD 60Hz HDMI 2.0 Matrix Switch - 

PSG3532

PSG3532 - 4x4 4K UHD 60Hz HDMI 2.0 Matrix Switch
PSG3532 - 4x4 4K UHD 60Hz HDMI 2.0 Matrix Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3532
Order Code:
AV30391

Product Overview

The PSG3532 is a high performance HDMI distribution system, allowing you to easily switch between four HDMI sources and four HDMI outputs in any arrangement. Supporting resolutions up to 4K Ultra HD with HDR10, the switch delivers stunning image quality to every connected display.The switch provides intuitive and convenient control options with a wireless IR remote, physical switching buttons and support for RS232 command systems.
  • Supports HDMI 2.0 resolutions up to 4K UHD @60Hz with HDR & YUV 4:4:4
  • Dolby Digital Plus, Dolby Digital 7.1, Dolby TrueHD, Dolby Atmos, DTS/DTS-HD and LPCM 7.1 audio format support
  • Intuitive control via wireless IR remote, switching buttons and RS232 commands
  • Maximum transmission bandwidth up to 18Gb/s
  • Any two of the four HDMI outputs can support automatic downscaling
  • EDID passthrough with DIP switches for manual settings, provides 16 settings
  • HDMI 2.0 and HDCP 2.2/HDCP 1.4 compliant
  • Durable metal housing with Lightning and surge protection
  • ESD protection: Contact discharge (±4kV), Air discharge (±8kV)
  • Connections: 4x HDMI in, 4x HDMI out, RS232
  • Dimensions (HxWxD): 21x210x80mm
  • Wireless remote requires 1x CR2025 battery

Contents

Switch, AC adaptor, IR remote, terminal block, mounting kit and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock

20 more will be available week commencing 28/07/25
20 more will be available week commencing 01/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£99.00 ( £118.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.00 (£118.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £93.00 (£111.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --