You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x4 4K UHD 60Hz HDMI 2.0 Matrix Extender with IR, 70m - 

PSG3533

PSG3533 - 4x4 4K UHD 60Hz HDMI 2.0 Matrix Extender with IR, 70m
PSG3533 - 4x4 4K UHD 60Hz HDMI 2.0 Matrix Extender with IR, 70m
PSG3533 - 4x4 4K UHD 60Hz HDMI 2.0 Matrix Extender with IR, 70m
PSG3533 - 4x4 4K UHD 60Hz HDMI 2.0 Matrix Extender with IR, 70m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3533
Order Code:
AV30392
Product Range
-

Product Overview

The PSG3533 from Pro Signal is a comprehensive HDMI matrix extender, allowing you to distribute up to four 4K HDMI inputs across four network extended outputs and four local HDMI loop outputs. Supporting resolutions up to 4K Ultra HD with HDR10, the matrix delivers stunning image quality to every connected display. Visually lossless image compression with ipcolor IMAGE standard, delivering superior results when compared with other compression technologies. Equipped with RS232 and Ethernet control support, the matrix extender is ideally suited for both commercial and educational applications; such as video conferencing, monitoring systems and large-scale AV projects.
  • Provides four RJ45 ports to extend HDMI signals up to 70m via standard Cat6/7 network cables
  • Four separate HDMI loop-out ports for simultaneous local and remote display
  • Supports 4K 60Hz HDMI 2.0 resolution with zero latency transmission
  • Maximum transmission bandwidth up to 18Gb/s
  • Dolby Digital 5.1, Dolby Atmos, DTS/DTS-HD and LPCM audio format support
  • Convenient control options with wireless remote, onboard buttons, RS232 and Ethernet control
  • EDID passthrough with DIP switches for manual setting, provides 16 settings
  • Passthrough IR support (20-60kHz)
  • HDMI 2.0 and HDCP 2.2 compliant
  • Receivers powered by PoC, no additional PSUs required
  • Durable metal housings with Lightning and surge protection
  • ESD protection: Contact discharge (±4kV), Air discharge (±8kV)
  • Transmitter connections: 4x HDMI in/out, 4x RJ45 out, 3.5mm IR in, 4x 3.5mm IR out, RS232, RJ45 control
  • Receiver connections: HDMI out, S/PDIF digital audio out, RJ45 in, 3.5mm IR in
  • Transmitter dimensions (HxWxD): 29x411x147mm
  • Receiver dimensions (HxWxD): 20x106x103mm

Contents

Transmitter, 4x receiver, AC adaptor, wireless remote, IR extender, IR receiver, RS232 terminal block, mounting kit and user guide

Footnotes

Note: Receiver provides power input connection in event network does not support PoC, no additional PSU included.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 15/07/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£389.00 ( £466.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £389.00 (£466.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £365.00 (£438.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --