You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Premium High Speed HDMI Lead, 2m -
PSG3534 2M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3534 2M
- Order Code:
- AV30395
- Product Range
- Pro Signal 4K Premium High Speed HDMI Leads
Product Range Selector (Pro Signal 4K Premium High Speed HDMI Leads)
See all from this product rangeProduct Overview
- Capable of Ultra HD video with resolutions up to 4K at 50Hz or 60Hz
- Audio Return Channel (ARC) enables HDMI-connected TV or display to send digital audio data “upstream” to a Home Theatre surround system or to a Sound Bar
- 8 Bit and 10bit video encoding supported
- Transmission of up to 32 audio channels
- Capable of bandwidth (transfer speeds) up to 18Gbps
- 21:9 wide aspect ratio cinematic (21:9) signalling
- Support for High Dynamic Range video with static metadata including Hybrid Log-Gamma
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 78.74"
- :
- 2m
- :
- Black
- :
- Pro Signal 4K Premium High Speed HDMI Leads
Technical Documents (1)
122 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 20/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
300 more will be available week commencing 20/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.91 (£3.49) | ( ) |
3+ | £2.79 (£3.35) | ( ) |
25+ | £2.63 (£3.16) | ( ) |
50+ | £2.27 (£2.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.