You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Multimedia Wall Plate, HDMI 2.1 / USB-A / VGA / 3.5mm Stereo Audio -
PSG3540
Product Range Selector (Pro Signal 2 Gang HDMI Multimedia Wall Plates)
See all from this product rangeProduct Overview
- Front Connections: HDMI socket, 15 Pin VGA socket, USB-A Socket and 3.5mm Stereo jack socket
- Rear connections: HDMI socket on flylead, USB-A socket on flylead, VGA socket and 3.5mm stereo jack socket - Plug and Play
- Compliant with HDMI 2.1 and USB 3.0
- Minimum 30mm back box required
- White plastic housing
- Dimensions (HxWxD): 86x146x10mm
Contents
Wall plate only
Product Information
- :
- Pro Signal 2 Gang HDMI Multimedia Wall Plates
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.58 (£33.10) | ( ) |
3+ | £25.75 (£30.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.