You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 120Hz USB-C to HDMI Extender, 25m - 

PSG3557

New
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m
PSG3557 - 4K 120Hz USB-C to HDMI Extender, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3557
Order Code:
AV30561
Product Range
-

Product Overview

The Pro Signal PSG3557 is a simple and effective HDMI extender from a USB-C source device. Featuring a USB-C transmitter and an HDMI receiver, the extender delivers zero latency transmission of 4K Ultra HD video signals via standard Cat6/6A/7 network cable. The extender supports 4K @120Hz USB-C video signal transmission up to 25 meters or up to 60m for 4K @60Hz resolutions. Designed to suit a wide range of applications including education, training and conferences.
  • Extend a 4K video signal from a USB-C source to an HDMI display
  • Supports resolutions up to 4K @120Hz
  • Supports transfer bandwidth up to 18Gb/s
  • Supports cable runs up to 25m for 4K @120Hz, or 60m for 4K @60Hz using cat6/6A/7 network cable
  • HDMI 2.0, compliant with HDCP 1.4/2.2
  • Supports PCM, DTS and Dolby audio formats
  • Supports EDID passthrough and self-adaptive display resolution
  • Transmitter is powered via USB-C connection with optional Micro USB lead to power receiver if required
  • Durable metal enclosures with ESD protection (±4KV Contact discharge level 2, ±8KV Air discharge level 3)
  • Simple plug & play design, no software or drivers required
  • Dimensions (HxWxD): 21x38x67mm

Contents

Transmitter, receiver, micro USB cable and user guide

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£72.00 ( £86.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.00 (£86.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £67.00 (£80.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --