You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI over IP Extender, 120m -
PSG3559
New- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3559
- Order Code:
- AV30563
- Product Range
- -
Product Overview
- Supports display resolutions up to 4K UHD @60Hz
- HDMI 2.0, compliant with HDCP 1.4/2.2
- Supports transfer bandwidth up to 18Gb/s
- Supports cable runs up to 120m with Cat6/6A/7 network cable
- Capable of one-to-one, one-to-many and switch cascading connections
- RS232 (GND/RXD/TXD) supports baud rates up to 115200
- Supports HDMI cable lengths up to 5m
- Durable metal enclosure with ESD protection (±4KV Contact discharge level 2, ±8KV Air discharge level 3)
- Dimensions (HxWxD): 21x103x106mm
Contents
Transmitter, receiver, 2x AC adaptor, 2x terminal block, IR emitter/receiver, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £158.00 (£189.60) | ( ) |
3+ | £147.00 (£176.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.