You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x2 Full HD Video Wall Controller - 

PSG3561

New
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller
PSG3561 - 2x2 Full HD Video Wall Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3561
Order Code:
AV30565
Product Range
-

Product Overview

The Pro Signal PSG3561 is a 1-in, 4-out video wall controller, supporting one HDMI source input and four HDMI outputs. Easily create a large screen video wall, with support for 1x1/1x2/1x3/1x4/2x2 display modes, which can be set via RS232 or dip switches. Both HDMI input and outputs support resolutions up to 1080p Full HD and 1920x1200 for a stunning visual experience. The controller can flexibly adapt to a range of installation requirements, making it ideal for security monitoring, transit information, broadcasting, home theatre, training and other applications.
  • Easily create a video wall with up to 4 hDMI displays
  • Supports up to 8 different display modes with simple RS232 and Dip switch control
  • Supports resolutions up to 1080p Full HD @60Hz, 1920x1200 @60Hz
  • Practical 180 degree image rotation when using 2x2 display mode
  • Compliant with HDMI 1.4, HDCP 1.4
  • 3.5mm Audio output for headphone or speakers
  • Connections: 1x HDMI in, 4x HDMI out, 3.5mm output
  • Plug & play operation, no drivers or software required
  • Durable metal enclosure with ESD protection (±4KV Contact discharge level 2, ±8KV Air discharge level 3)
  • Dimensions (HxWxD): 21x160x90mm

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

44 In stock Need more?

???PF_PDP_RSP_SUP???

£86.00 ( £103.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £86.00 (£103.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £80.00 (£96.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --