You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SATA 1.0 (7 Pin) Female to Female Data Lead, 1m Red - 

PSG90328

PSG90328 - SATA 1.0 (7 Pin) Female to Female Data Lead, 1m Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90328
Order Code:
CS20416
Product Range
-

Product Overview

A Serial ATA cable for use with Serial ATA drives.
  • Serial ATA 1.0 compliant
  • Up to 1.5Gbps (ATA150)
  • One cable per drive required
  • Length of 1m

Product Information


:
SATA Socket

:
eSATA Socket

:
3.28ft

:
1m

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£1.76 ( £2.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.76 (£2.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.60 (£1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.52 (£1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --