You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 to BT6L Line Adaptor Unit (PABX Master), 200mm -
PSG90339
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90339
- Order Code:
- CS20551
- Product Range
- -
- Technical Datasheet:
- PSG90339 Datasheet
Product Overview
- PABX unit mastered without surge arrestor
- BT socket to RJ45 plug
- Length of 200mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- Crimp Socket
- :
- RJ45 Plug to Crimp Receptacle
- :
- 7.87"
- :
- RJ45 Plug
- :
- 200mm
- :
- White
- :
- -
Technical Documents (2)
647 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.67 (£3.20) | ( ) |
5+ | £2.17 (£2.60) | ( ) |
25+ | £1.90 (£2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.