You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 to RJ45 Cat5e SFTP Ethernet Patch Lead, 0.5m Black -
PSG90511
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90511
- Order Code:
- CS21742
- Product Range
- -
- Technical Datasheet:
- PSG90511 Datasheet
Product Overview
- Reliable Cat5e SFTP patch cable
- Nickle plated RJ45 connections
- 26 AWG Cable with PVC jacket
Product Information
- :
- Cat5e
- :
- RJ45 Plug to RJ45 Plug
- :
- RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- RJ45 Plug
- :
- Black
- :
- 0.5m
- :
- 19.7"
- :
- -
Technical Documents (1)
350 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.37 (£1.64) | ( ) |
| 5+ | £1.30 (£1.56) | ( ) |
| 10+ | £1.20 (£1.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























