You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5m Black Cat6 Snagless UTP Ethernet Patch Lead -
PSG90525
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90525
- Order Code:
- CS21756
- Product Range
- -
Product Overview
- Snagless-type moulding to protect the connection
Contents
Contents: Cable only
Product Information
- :
- Cat6
- :
- RJ45 Plug
- :
- UTP (Unshielded Twisted Pair)
- :
- RJ45 Plug
- :
- RJ45 Plug to RJ45 Plug
- :
- 0.5m
- :
- 19.7"
- :
- Black
- :
- -
Technical Documents (0)
3,130 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
900 more will be available week commencing 03/08/25
900 more will be available week commencing 19/11/25
600 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
900 more will be available week commencing 03/08/25
900 more will be available week commencing 19/11/25
600 more will be available week commencing 17/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.26 (£1.51) | ( ) |
10+ | £1.16 (£1.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.