You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI-D Dual Link Plug to Socket Extension Lead, 1m Black -
PSG90591
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90591
- Order Code:
- CS21948
- Product Range
- -
- Technical Datasheet:
- PSG90591 Datasheet
Product Overview
- DVI-D Dual link cable with ferrites
- Gold plated connectors
Product Information
- :
- DVI-D (Dual Link) Plug
- :
- DVI-D (Dual Link) Plug to DVI-D (Dual Link) Socket
- :
- DVI-D (Dual Link) Socket
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.11 (£7.33) | ( ) |
10+ | £5.45 (£6.54) | ( ) |
25+ | £4.92 (£5.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.