You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10m Active USB 2.0 Repeater -
PSG90601
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90601
- Order Code:
- CS22120
- Product Range
- -
- Technical Datasheet:
- PSG90601 Datasheet
Product Overview
- Powered by the USB connection, no external PSU required
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: USB repeater only
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type A Receptacle
- :
- USB Type A Receptacle
- :
- 10m
- :
- 33ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
214 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 24/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
500 more will be available week commencing 24/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.58 (£13.90) | ( ) |
3+ | £10.70 (£12.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.