You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SVGA HD15 Male to Female Monitor Lead 1m Black - All Pins Connected -
PSG90719
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90719
- Order Code:
- CS22494
- Product Range
- -
Product Overview
- 28AWG UL2919 approved construction allows it to be used for extended distances
- Triple shielded with copper braid, foil and drain wire
- Black sleeving with moulded plugs
- All pins connected
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- D Subminiature H/D Socket, VGA, 15 Way
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (0)
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 20/08/25
10 more will be available week commencing 18/09/25
20 more will be available week commencing 06/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
10 more will be available week commencing 20/08/25
10 more will be available week commencing 18/09/25
20 more will be available week commencing 06/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.29 (£3.95) | ( ) |
10+ | £3.00 (£3.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.