You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin Female to Twin 3 Pin Male Internal Fan Power Splitter Lead, 130mm -
PSG90766
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90766
- Order Code:
- CS22798
- Product Range
- -
Product Overview
- An ideal way to power up that extra fan
- 1x 3-pin socket to 2x 3-pin plugs
- 130mm Cable length
Product Information
- :
- Socket, 3 Way
- :
- Fan Connector 3-pin Plug
- :
- 0.43ft
- :
- 130mm
- :
- -
- :
- -
Technical Documents (0)
47 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 19/11/25
150 more will be available week commencing 19/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.51 (£1.81) | ( ) |
5+ | £1.34 (£1.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.