You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat6a LSOH RJ45 Ethernet Patch Lead, 3m Black -
PSG90794
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90794
- Order Code:
- CS23610
- Product Range
- Pro Signal Cat6A LSOH RJ45 Leads
- Technical Datasheet:
- PSG90794 Datasheet
Product Range Selector (Pro Signal Cat6A LSOH RJ45 Leads)
See all from this product rangeProduct Overview
- Screened shielded twisted pair (SSTP), 26 AWG
- Stranded, snagless design
- Low smoke, zero halogen
- Flush moulded strain reliefs
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Lead only
Product Information
- :
- Cat6a
- :
- -
- :
- RJ45 Plug to RJ45 Plug
- :
- Black
- :
- 3m
- :
- 9.8ft
- :
- Pro Signal Cat6A LSOH RJ45 Leads
Technical Documents (1)
896 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,500 more will be available week commencing 08/12/25
800 more will be available week commencing 28/01/26
500 more will be available week commencing 11/04/26
1,000 more will be available week commencing 30/05/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/06/26
2,500 more will be available week commencing 08/12/25
800 more will be available week commencing 28/01/26
500 more will be available week commencing 11/04/26
1,000 more will be available week commencing 30/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.33 (£4.00) | ( ) |
| 5+ | £2.80 (£3.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























