You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Micro USB B to USB A Male to Male Lead, 1m Black - 

PSG90890

PSG90890 - Micro USB B to USB A Male to Male Lead, 1m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90890
Order Code:
CS24782
Product Range
-

Product Overview

PSG90890 is an USB 2.0 A male to micro B male lead.
  • USB 2.0 standard, black jacket colour
  • Black PVC jacket cable material
  • 1m cable length

Product Information


:
USB Type A Plug

:
Type A Plug to Micro Type B Plug

:
Micro USB Type B Plug

:
1m

:
3.3ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

705 In stock

3,500 more will be available week commencing 26/08/25
2,000 more will be available week commencing 24/09/25
2,000 more will be available week commencing 06/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.86 ( £2.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.86 (£2.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.33 (£1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --