You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini DisplayPort to VGA Adaptor - Black -
PSG90907
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90907
- Order Code:
- CS25016
- Product Range
- -
- Technical Datasheet:
- PSG90907 Datasheet
Product Overview
- Supports PC resolutions up to 1920x1200 and HDTV resolutions up to 1080p
- EDID Pass-through from source to display
- Easy installation, no software required
- Powered by Mini DisplayPort source
Contents
Adaptor only
Product Information
- :
- Mini DisplayPort
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
237 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.43 (£14.92) | ( ) |
| 5+ | £11.75 (£14.10) | ( ) |
| 25+ | £11.07 (£13.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























