You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Micro HDMI to VGA Adaptor Male to Female - Black -
PSG90917
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90917
- Order Code:
- CS25026
- Technical Datasheet:
- PSG90917 Datasheet
Product Overview
- Supports output up to UXGA/1080p with 10-bit DAC
- 1.65Gbps/165MHz Video amplifier bandwidth
- For use with non-HDCP compliant content
- Easy installation, no settings required
Contents
Contents: Adaptor only
Product Information
- :
- Micro HDMI
- :
- 1Ways
- :
- Plug
- :
- VGA
- :
- 1Ways
- :
- Receptacle
Technical Documents (1)
24 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 03/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
40 more will be available week commencing 03/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.60 (£15.12) | ( ) |
5+ | £11.92 (£14.30) | ( ) |
25+ | £11.13 (£13.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.