You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to HDMI Adaptor Male to Female - Black -
PSG90919
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90919
- Order Code:
- CS25028
- Technical Datasheet:
- PSG90919 Datasheet
Product Overview
- Supports HDMI resolutions up to 1080p
- 2.25Gbps/225MHz Video amplifier bandwidth
- Supports LPCM uncompressed audio
- Compliant with DisplayPort 1.1a input
- Powered by DisplayPort source
Contents
Contents: Adaptor only
Product Information
- :
- DisplayPort
- :
- 1Ways
- :
- Plug
- :
- HDMI
- :
- 1Ways
- :
- Receptacle
Technical Documents (1)
944 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
700 more will be available week commencing 12/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
700 more will be available week commencing 12/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.29 (£7.55) | ( ) |
5+ | £5.60 (£6.72) | ( ) |
25+ | £5.31 (£6.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.