You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3m USB 3.0 Active Repeater Lead -
PSG90934
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG90934
- Order Code:
- CS25043
- Product Range
- -
Product Overview
- Supports full SuperSpeed data transfer rates
- Backwards compatible with USB 2.0
- No external power required
- Hot plug capability
Contents
Contents: Cable only
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type A Receptacle
- :
- USB Type A Receptacle
- :
- 3m
- :
- 9.8ft
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 11/10/25
Order now. Pay nothing until products are dispatched
589 more will be available week commencing 11/10/25
1,000 more will be available week commencing 09/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.56 (£11.47) | ( ) |
5+ | £9.19 (£11.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.