You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Twin USB A Male to USB A Female High Power Lead, 0.2m - 

PSG90994

PSG90994 - Twin USB A Male to USB A Female High Power Lead, 0.2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG90994
Order Code:
CS25895
Product Range
-

Product Overview

  • Connect a high power, bus-powered external USB device to your PC
  • Features 2x USB A connectors providing up to 1A power
  • Shielded cable with moulded connectors
  • 2x USB 2.0 A Plug to USB A Socket
  • 0.2m Cable length

Product Information


:
USB Type A Plug

:
Type A Plug to Type A Plug + Type A Receptacle

:
USB Type A Plug + USB Type A Receptacle

:
200mm

:
0.66ft

:
USB 2.0

:
Black

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

Deliveries start from 11/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.24 ( £2.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.24 (£2.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --