You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Type-C Male to HDMI Female Adaptor - White -
PSG91193
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91193
- Order Code:
- CS28703
- Product Range
- -
- Technical Datasheet:
- PSG91193 Datasheet
Product Overview
- Ideal for extending your desktop and running multiple programs simultaneously
- Supports HDMI resolutions up to 4k Ultra-HD @ 30Hz
- 5Gbps bandwidth for computer connection
- Supports display cloning and extension
- USB Video supports primary, extended, mirror and rotated screen modes
- No power supply required; powered by USB
- Connections: USB 3.1 Type C plug, HDMI socket
- Supports Win XP/Vista/7/8.1 and Mac OS 10.7+
Contents
Contents: Adaptor, software and user guide
Product Information
- :
- USB 3.1 Type C
- :
- HDMI
- :
- -
Technical Documents (1)
56 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.78 (£21.34) | ( ) |
| 5+ | £16.27 (£19.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























