You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Floor Standing Kiosk Display for iPad Black - 

PSG91240

PSG91240 - Floor Standing Kiosk Display for iPad Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91240
Order Code:
CS29327
Product Range
-
Technical Datasheet:
PSG91240   Datasheet
See all Technical Docs

Product Overview

Floor standing iPad kiosk designed for retail and hospitality environments; ideal for PoS applications
  • Integral catalogue holder with adjustable height
  • Anti-theft design with lock and key system
  • 90° Rotation; landscape to portrait
  • 0° to 75° tilting for easy angle adjustment
  • Easily restrict access to the iPad home button
  • Integrated cable management
  • Suitable for iPad 2/3/4 and Air/Air 2 models
  • Dimensions (HxWxD): 1086x400x303mm
  • Weight: 8.58kg

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

???PF_PDP_RSP_SUP???

£33.29 ( £39.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.29 (£39.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --