You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Reversible USB 2.0 A to B Lead Male to Male, 3m -
PSG91253
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91253
- Order Code:
- CS29913
- Product Range
- -
Product Overview
- Reversible USB 2.0 A male to standard B male connectors
- Supports data transfer rates up to 480Mbps
Contents
Cable only
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type B Plug
- :
- USB Type B Plug
- :
- 3m
- :
- 9.8ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (0)
932 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
10+ | £2.19 (£2.63) | ( ) |
50+ | £1.95 (£2.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.