You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead, Male to Male, Gold Plated, 1m Black -
PSG91314
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91314
- Order Code:
- AV26748
- Product Range
- -
Product Overview
- HDMI Specification compliant
- Moulded HDMI 19-pin plug to plug
- Gold plated connectors and contacts
- Suitable for DVD players, Digital TV's, LCD's etc.
- Version 2.0
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 19/11/25
Order now. Pay nothing until products are dispatched503 more will be available week commencing 19/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.98 (£2.38) | ( ) |
3+ | £1.90 (£2.28) | ( ) |
25+ | £1.80 (£2.16) | ( ) |
50+ | £1.75 (£2.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.