You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead with Ethernet, Male to Male, Gold Plated, 30m Black -
PSG91405
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91405
- Order Code:
- AV26824
- Product Range
- Pro Signal HDMI Leads
- Technical Datasheet:
- PSG91405 Datasheet
Product Range Selector (Pro Signal HDMI Leads)
See all from this product rangeProduct Overview
- High quality HDMI plug to plug lead
- HDMI Version 1.4, High Speed with Ethernet specification
- Supports display resolutions up to 1080p Full HD
- Moulded PVC connectors and strain relief
- Gold plated HDMI connections to ensure optimal signal quality
- Simple plug and play installation
Applications
Signal Processing, Audio Visual
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 98ft
- :
- 30m
- :
- Black
- :
- Pro Signal HDMI Leads
Technical Documents (1)
28 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.50 (£57.00) | ( ) |
3+ | £44.00 (£52.80) | ( ) |
25+ | £40.50 (£48.60) | ( ) |
50+ | £38.00 (£45.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.